+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2.7/D125-A2

Washer; round; h=0.5mm; M2,5; D=6.5mm; A2 stainless steel


Manufacturer: KRAFTBERG

Manufacturer part number:
K2.7/D125-A2
TME Symbol:
K2.7/D125-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.7mm
Height
0.5mm
Thread
M2,5
Outside diameter
6.5mm
Material
A2 stainless steel
DIN standard
DIN 125A
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.076 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K2.7/D125-A2
21900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.00 USDGross price for quantities from 500 pcs - 0.00 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Packaging method by the manufacturer:Bag = 100 pcs