+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2002G

Thyristor: sidac; 1A; DO15; 190÷215V; THT; bulk; Kxxxzy

Manufacturer: LITTELFUSE

Manufacturer part number:
K2002G
TME Symbol:
K2002G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
sidac
Max. load current
1A
Case
DO15
Breakover voltage
190...215V
Mounting
THT
Kind of package
bulk
Semiconductor structure
bidirectional, double series
Manufacturer series
Kxxxzy
Gross weight0.38 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
See other products from this series.:
*
K2002G
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 2000 pcs - 1.04 USDGross price for quantities from 2000 pcs - 1.04 USD
Net price for quantities from 4000 pcs - 1.00 USDGross price for quantities from 4000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.