+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K205-16DT

Automation module: PLC programmable controller; OUT: 6; IN: 6; K2


Manufacturer: Kinco

Manufacturer part number:
K205-16DT
TME Symbol:
K205-16DT

Specification

Manufacturer
Kinco
Type of automation module
PLC programmable controller
Number of outputs
6
Number of inputs
6
Manufacturer series
K2
Kind of input 1
digital
Body dimensions
90x97x70mm
Operating temperature
-10...55°C
The programming method
USB micro 2.0
IP rating
IP20
Additional functions
4kB program memory
Available functional blocks
4 fast inputs, real time clock
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight215.7 g
See other products in this category: PLC Drivers Kinco,
See other products from this series.:
*
K205-16DT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.79 USDGross price for quantities from 1 pcs - 89.79 USD