+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL178886

Knob; with flange; plastic; Øshaft: 6.35mm; Ø16.5x19.2mm; black

Manufacturer: CLIFF

Manufacturer part number:
CL178886
TME Symbol:
K21-6.35D

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø16.5x19.2mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Caution!
  • Cover ordered separately
Gross weight2.684 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178886
89 in TME stock
Net price for quantities from 2 pcs - 0.99 USDGross price for quantities from 2 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 300 pcs