+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL178883

Knob; with flange; plastic; Øshaft: 6mm; Ø16.5x19.2mm; black


Manufacturer: CLIFF

Manufacturer part number:
CL178883
TME Symbol:
K21-6D

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø16.5x19.2mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Caution!
  • Cover ordered separately
Gross weight2.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178883
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.18 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs