+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL178884

Knob; with flange; plastic; Øshaft: 6mm; Ø16.5x19.2mm; black


Manufacturer: CLIFF

Manufacturer part number:
CL178884
TME Symbol:
K21-6S

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø16.5x19.2mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178884
291 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.12 USDGross price for quantities from 2 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 300 pcsBag = 500 pcs