+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2201G

Thyristor: sidac; 1A; DO15; 200÷230V; THT; bulk; bidirectional


Manufacturer: LITTELFUSE

Manufacturer part number:
K2201G
TME Symbol:
K2201G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
sidac
Max. load current
1A
Case
DO15
Breakover voltage
200...230V
Mounting
THT
Kind of package
bulk
Semiconductor structure
bidirectional
Manufacturer series
Kxxx1G
Technology
Multipulse™
Gross weight0.38 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
See other products from this series.:
*
K2201G
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.