+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | sidac | |
Max. load current | 1A | |
Case | DO15 | |
Breakover voltage | 200...230V | |
Mounting | THT | |
Kind of package | bulk | |
Semiconductor structure | bidirectional | |
Manufacturer series | Kxxx1GL | |
Technology | Multipulse™ | |
Features of semiconductor devices | increased HV generation capability |