+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K3.2/D9021-A4

Washer; round; M3; D=9mm; h=0.8mm; acid resistant steel A4

Manufacturer: KRAFTBERG

Manufacturer part number:
K3.2/D9021-A4
TME Symbol:
K3.2/D9021-A4

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
9mm
Height
0.8mm
Material
acid resistant steel A4
DIN standard
DIN 9021
ISO standard
ISO 7093
Gross weight0.291 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K3.2/D9021-A4
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs