+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K30F003UP

Switch: cam switch; Stabl.pos: 3; 32A; 1-0-2; for building in


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
K30F003UP
TME Symbol:
K30F003UP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
cam switch
Stable positions number
3
Current rating
32A
Stable positions description
1-0-2
Mounting
for building in
Number of poles
3
Number of positions
3
IP rating
IP65 from the front
Colour
black
Face dimensions
64x64mm
Gross weight272 g
Certificates
EAN code3389110083354
See other products in this category: Cam Switches SCHNEIDER ELECTRIC,
*
K30F003UP
0 in TME stock
Net price for quantities from 1 pcs - 128.11 USDGross price for quantities from 1 pcs - 128.11 USD
Net price for quantities from 5 pcs - 120.35 USDGross price for quantities from 5 pcs - 120.35 USD
Net price for quantities from 10 pcs - 112.59 USDGross price for quantities from 10 pcs - 112.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.