+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K3GN-PDC 24VDC

Meter; DC voltage,DC current; 24VDC; on panel; K3GN; SPST-NO x2


Manufacturer: OMRON

Manufacturer part number:
K3GN-PDC 24VDC
TME Symbol:
K3GN-PDC-24DC

Specification

Manufacturer
OMRON
Type of automation module
meter
Controlled parameter
DC current, DC voltage
Mounting
on panel
Manufacturer series
K3GN
Kind of output 1
SPST-NO x2
Operating temperature
-10...55°C
IP rating
IP20, IP66
Body dimensions
48x24x80mm
Kind of input 1
0...5kHz, 0...5V, 0...20mA, 0...30Hz, 1...5V, 4...20mA, -5V...5V, -10...+10V, PNP
Kind of display used
LCD
Display parameters
5 digits
Display height 1
7mm
Supply voltage
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
Gross weight145.67 g
Certificates
EAN code4547648238342
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K3GN-PDC 24VDC
1 in TME stock
Net price for quantities from 1 pcs - 303.75 USDGross price for quantities from 1 pcs - 303.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.