+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K3HB-PPB 100-240VAC

Counter: electronical; LCD; IP20,IP66; Operating temp: -10÷55°C


Manufacturer: OMRON

Manufacturer part number:
K3HB-PPB 100-240VAC
TME Symbol:
K3HB-PPB-230AC

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
IP rating
IP20, IP66
Operating temperature
-10...55°C
Display height 1
14.2mm
Electrical connection
screw terminals
Mounting
on panel
Body dimensions
96x48x101.2mm
Manufacturer series
K3HB-P
Display parameters
5 digits
Supply voltage
  • 100...240V AC
Gross weight347.5 g
Certificates
EAN code4547648109840
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
K3HB-PPB 100-240VAC
0 in TME stock
Net price for quantities from 1 pcs - 510.60 USDGross price for quantities from 1 pcs - 510.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.