+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | 4,2 | |
Length | 25mm | |
Kind of head | cheese head | |
Kind of cut | Phillips | |
Cut size | PH2 | |
Material | A2 stainless steel | |
Head height | 3.05mm | |
Head diameter | 8.2mm | |
ISO standard | ISO 7049 | |
DIN standard | DIN 7981C | |
PN standard | PN 83116 |