+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K473K15X7RF5TL2

Capacitor: ceramic; 47nF; 50V; X7R; ±10%; THT; 2.5mm


Manufacturer: VISHAY

Manufacturer part number:
K473K15X7RF5TL2
TME Symbol:
K473K15X7RF5TL2

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
47nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates
See other products in this category: MLCC THT capacitors VISHAY,
*
K473K15X7RF5TL2
0 in TME stock
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 8 000.
Multiplicity: 4 000.