+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K4X40/ISO7380-2-A2

Screw; M4; M4x40; 0.7; with flange; Head: button; hex key; HEX 2.5mm


Manufacturer: KRAFTBERG

Manufacturer part number:
K4X40/ISO7380-2-A2
TME Symbol:
K4X40/ISO7380-2-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
40mm
Version
with flange
Kind of head
button
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
A2 stainless steel
Head height
2.2mm
Head diameter
9.4mm
ISO standard
ISO 7380-F
Gross weight3.565 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
K4X40/ISO7380-2-A2
1300 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs