+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K5.5X32/D7982C-A4

Screw; 5.5x32; Head: countersunk; Phillips; PH3; ISO 7050; PN 83114


Manufacturer: KRAFTBERG

Manufacturer part number:
K5.5X32/D7982C-A4
TME Symbol:
K5.5X32/D7982C-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
5,5
Length
32mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH3
Material
acid resistant steel A4
ISO standard
ISO 7050
DIN standard
DIN 7982C
PN standard
PN 83114
Gross weight4.393 g
Certificates
See other products in this category: Screws KRAFTBERG,
*
K5.5X32/D7982C-A4
200 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs