+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | 5,5 | |
Length | 38mm | |
Kind of head | countersunk | |
Kind of cut | Phillips | |
Cut size | PH3 | |
Material | acid resistant steel A4 | |
ISO standard | ISO 7050 | |
DIN standard | DIN 7982C | |
PN standard | PN 83114 |