+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | 5,5 | |
Length | 45mm | |
Kind of head | cheese head | |
Kind of cut | Phillips | |
Cut size | PH3 | |
Material | acid resistant steel A4 | |
Head height | 3.95mm | |
Head diameter | 10.8mm | |
ISO standard | ISO 7049 | |
DIN standard | DIN 7981C | |
PN standard | PN 83116 |