+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K5V1BU43T

Switch: push-button; Pos: 2; SPDT; 0.1A/32VDC; ON-(ON); IP40; 1GΩ


Manufacturer: C&K

Manufacturer part number:
K5V1BU43T
TME Symbol:
K5V1BU43T

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 32V DC
Switching method
ON-(ON)
IP rating
IP40
Illumination
LED
Leads
angled, for PCB
Electrical life
25000 cycles
Max. contact resistance:
150mΩ
Operating Force
4N
Button shape
round
Actuator colour
transparent
Min. insulation resistance
1GΩ
Mounting
THT
Manufacturer series
K5V
Kind of package
in-tray
Quantity in set/package
60pcs.
Operating temperature
-40...85°C
Gross weight0.912 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
K5V1BU43T
34 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 10 pcs - 11.37 USDGross price for quantities from 10 pcs - 11.37 USD
Net price for quantities from 25 pcs - 10.89 USDGross price for quantities from 25 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs