+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.1A / 32V DC | |
Switching method | ON-(ON) | |
IP rating | IP40 | |
Illumination | LED | |
Leads | angled, for PCB | |
Electrical life | 25000 cycles | |
Max. contact resistance: | 150mΩ | |
Operating Force | 4N | |
Button shape | round | |
Actuator colour | transparent | |
Min. insulation resistance | 1GΩ | |
Mounting | THT | |
Manufacturer series | K5V | |
Kind of package | in-tray | |
Quantity in set/package | 60pcs. | |
Operating temperature | -40...85°C |