+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 35mm | |
Version | with flange | |
Kind of head | button | |
Kind of cut | hex key | |
Cut size | HEX 3mm | |
Material | A2 stainless steel | |
Head height | 2.75mm | |
Head diameter | 11.8mm | |
ISO standard | ISO 7380-F |