+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K5X8/ISO7380-2-A2

Screw; M5; M5x8; 0.8; with flange; Head: button; hex key; HEX 3mm


Manufacturer: KRAFTBERG

Manufacturer part number:
K5X8/ISO7380-2-A2
TME Symbol:
K5X8/ISO7380-2-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
8mm
Version
with flange
Kind of head
button
Kind of cut
hex key
Cut size
HEX 3mm
Material
A2 stainless steel
Head height
2.75mm
Head diameter
11.8mm
ISO standard
ISO 7380-F
Gross weight2.135 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
K5X8/ISO7380-2-A2
4500 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs