+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K6.3X25/D7982C-A2

Screw; 6.3x25; Head: countersunk; Phillips; PH3; ISO 7050; PN 83114

Manufacturer: KRAFTBERG

Manufacturer part number:
K6.3X25/D7982C-A2
TME Symbol:
K6.3X25/D7982C-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
6,3
Length
25mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH3
Material
A2 stainless steel
ISO standard
ISO 7050
DIN standard
DIN 7982C
PN standard
PN 83114
Gross weight7 g
Certificates
See other products in this category: Screws KRAFTBERG,
*
K6.3X25/D7982C-A2
0 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.