+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K60CP010

Tip; conical; 1mm; 325÷358°C; with heating element


Manufacturer: THERMALTRONICS

Manufacturer part number:
K60CP010
TME Symbol:
K60CP010

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
conical
Tip dimensions
1mm
Tip temperature
325...358°C
Version
with heating element
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60CP010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 3 pcs - 13.10 USDGross price for quantities from 3 pcs - 13.10 USD