+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K6/D127-A2

Washer; spring; h=1.6mm; M6; D=11.8mm; A2 stainless steel


Manufacturer: KRAFTBERG

Manufacturer part number:
K6/D127-A2
TME Symbol:
K6/D127-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
washer
Kind of washer
spring
Internal diameter
6.1mm
Height
1.6mm
Thread
M6
Outside diameter
11.8mm
Material
A2 stainless steel
DIN standard
DIN 127B
PN standard
PN 82008
Gross weight0.764 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K6/D127-A2
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcs