+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K70TZ018B

Tip; bent chisel; 1.78mm; 350÷398°C; for hot tweezers; 2pcs.

Manufacturer: THERMALTRONICS

Manufacturer part number:
K70TZ018B
TME Symbol:
K70TZ018B

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent chisel
Tip dimensions
1.78mm
Tip temperature
350...398°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-3
Dimensions
Gross weight25.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K70TZ018B
0 in TME stock
Net price for quantities from 1 pcg - 35.31 USDGross price for quantities from 1 pcg - 35.31 USD
No. of packages (Multiplicity: 1)