+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K75DT003

Tip; 350÷398°C; for desoldering iron; 0.8mm


Manufacturer: THERMALTRONICS

Manufacturer part number:
K75DT003
TME Symbol:
K75DT003

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
350...398°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
0.8mm
Related items
DS-KIT-3
Dimensions
Gross weight21.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K75DT003
0 in TME stock
Net price for quantities from 1 pcs - 31.69 USDGross price for quantities from 1 pcs - 31.69 USD
Net price for quantities from 2 pcs - 29.58 USDGross price for quantities from 2 pcs - 29.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.