+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K75DT005L

Tip; 350÷398°C; for desoldering iron; 1.35mm


Manufacturer: THERMALTRONICS

Manufacturer part number:
K75DT005L
TME Symbol:
K75DT005L

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
350...398°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
1.35mm
Related items
DS-KIT-3
Dimensions
Gross weight22.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K75DT005L
2 in TME stock
Net price for quantities from 1 pcs - 14.35 USDGross price for quantities from 1 pcs - 14.35 USD
Net price for quantities from 2 pcs - 14.15 USDGross price for quantities from 2 pcs - 14.15 USD
Net price for quantities from 5 pcs - 13.94 USDGross price for quantities from 5 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts