+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K7L-UB

Monitoring relay; liquid leakage; 10÷30VDC; OUT: PNP/NPN; black


Manufacturer: OMRON

Manufacturer part number:
K7L-UB
TME Symbol:
K7L-UB

Specification

Manufacturer
OMRON
Type of automation module
monitoring relay
Controlled parameter
liquid leakage
Operating temperature
-10...55°C
Conform to the norm
UL
Output configuration
PNP/NPN
Related items
P2RF-08-PU
Colour
black
Supply voltage
  • 10...30V DC
Caution!
  • Total length of wiring cables: max. 400m
Configuration of application
Gross weight66.5 g
Certificates
EAN code4548583792890
See other products in this category: Monitoring Relays OMRON,
*
K7L-UB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 411.31 USDGross price for quantities from 1 pcs - 411.31 USD
Net price for quantities from 5 pcs - 381.93 USDGross price for quantities from 5 pcs - 381.93 USD