+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K80DT005L

Tip; 420÷475°C; for desoldering iron; 1.35mm

Manufacturer: THERMALTRONICS

Manufacturer part number:
K80DT005L
TME Symbol:
K80DT005L

Specification

Manufacturer
THERMALTRONICS
Type of tip
desoldering
Tip temperature
420...475°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
1.35mm
Version
with heating element
Related items
DS-KIT-3
Dimensions
Gross weight22.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS
*
K80DT005L
Product withdrawn from the offer
Use the specification table below to search for similar products