+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K80TZ160

Tip; shovel; 15.75mm; 420÷475°C; for hot tweezers; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
K80TZ160
TME Symbol:
K80TZ160

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
shovel
Tip dimensions
15.75mm
Tip temperature
420...475°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Version
with heating element
Related items
TZ-KIT-3
Dimensions
Gross weight30.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS
*
K80TZ160
Product withdrawn from the offer
Use the specification table below to search for similar products