+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K845P

Optocoupler; THT; Ch: 4; OUT: Darlington; Uinsul: 5.3kV; Uce: 35V


Manufacturer: VISHAY

Manufacturer part number:
K845P
TME Symbol:
K845P

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
Darlington
Insulation voltage
5.3kV
CTR@If
800%@1mA
Collector-emitter voltage
35V
Case
DIP16
Turn-on time
0.3ms
Turn-off time
0.25ms
Gross weight1.045 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
K845P
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.