+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of accessories for potentiometer | knob | |
Kind of knob | conical | |
Material | thermoplastic | |
Shaft diameter | 6.35mm | |
Knob dimensions | Ø14x18mm | |
Colour | black | |
Mounting | push-in | |
Shaft surface | D spring | |
Cut depth | 0.9mm |