+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | plastic, rubber | |
Shaft diameter | 6mm | |
Knob dimensions | Ø16.8x14.5mm | |
Colour | black | |
Mounting | push-in | |
Shaft surface | D spring | |
Knobs features | rubber surface | |
Pointer colour | yellow |