+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL178812

Knob; conical; thermoplastic; Øshaft: 6mm; Ø12x17mm; black; push-in


Manufacturer: CLIFF

Manufacturer part number:
CL178812
TME Symbol:
K88-BLK

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
conical
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø12x17mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Gross weight1.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178812
874 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs