+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8DT-AW1TD

Current monitoring relay; AC/DC current; 24VAC; 24VDC; K8DT-AW


Manufacturer: OMRON

Manufacturer part number:
K8DT-AW1TD
TME Symbol:
K8DT-AW1TD

Specification

Manufacturer
OMRON
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Manufacturer series
K8DT-AW
Kind of output 1
transistor
Operating temperature
-20...60°C
Leads
spring clamps
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
2...20mA, 10...100mA, 50...500mA
Supply voltage
  • 24V AC
  • 24V DC
Power supply
  • external
Gross weight150 g
Certificates
EAN code4548583773660
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8DT-AW1TD
0 in TME stock
Net price for quantities from 1 pcs - 149.07 USDGross price for quantities from 1 pcs - 149.07 USD
Net price for quantities from 5 pcs - 139.33 USDGross price for quantities from 5 pcs - 139.33 USD
Net price for quantities from 10 pcs - 129.59 USDGross price for quantities from 10 pcs - 129.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.