+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | current monitoring relay | |
Controlled parameter | AC/DC current | |
Mounting | for DIN rail mounting | |
Manufacturer series | K8DT-AW | |
Kind of output 1 | SPDT | |
Operating temperature | -20...60°C | |
Leads | spring clamps | |
Contact actuation delay | 0.1...30s | |
IP rating | IP20 | |
Body dimensions | 17.5x90x90mm | |
Controlled parameter range | 0.1...1A, 0.5...5A |