+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, phase sequence | |
Mounting | for DIN rail mounting | |
Kind of output 1 | transistor | |
Operating temperature | -20...60°C | |
Leads | screw terminals | |
Contact actuation delay | 0.1s | |
IP rating | IP20 | |
Body dimensions | 17.5x90x90mm | |
Voltage between phases (for three phase system) | 3 x 200...480V AC | |
Controlled parameter range | 3x 200V AC...480V AC |