+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8DT-PM2CN

Voltage monitoring relay; for DIN rail mounting; SPDT; 0.1÷30s

Manufacturer: OMRON

Manufacturer part number:
K8DT-PM2CN
TME Symbol:
K8DT-PM2CN

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Voltage between phases (for three phase system)
3 x 380...480V AC
Controlled parameter range
3x 380V AC...480V AC
Power supply
  • from tested wiring system
Gross weight150 g
Certificates
EAN code4548583773882
See other products in this category: Monitoring Relays OMRON,
*
K8DT-PM2CN
1 in TME stock
Net price for quantities from 1 pcs - 68.44 USDGross price for quantities from 1 pcs - 68.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts