+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8DT-TH1CA

Temperature monitoring relay; temperature; 100÷240VAC; SPDT


Manufacturer: OMRON

Manufacturer part number:
K8DT-TH1CA
TME Symbol:
K8DT-TH1CA

Specification

Manufacturer
OMRON
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
Pt100, Pt1000, thermocouple E, thermocouple J, thermocouple K, thermocouple T
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
0...999°C
Supply voltage
  • 100...240V AC
Gross weight117.6 g
Certificates
EAN code4548583773998
See other products in this category: Monitoring Relays OMRON,
*
K8DT-TH1CA
1 in TME stock
Net price for quantities from 1 pcs - 163.93 USDGross price for quantities from 1 pcs - 163.93 USD
Net price for quantities from 5 pcs - 152.88 USDGross price for quantities from 5 pcs - 152.88 USD
Net price for quantities from 10 pcs - 142.75 USDGross price for quantities from 10 pcs - 142.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.