+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | temperature monitoring relay | |
Controlled parameter | temperature | |
Kind of temperature sensor | Pt100, Pt1000, thermocouple E, thermocouple J, thermocouple K, thermocouple T | |
Mounting | for DIN rail mounting | |
Kind of output 1 | transistor | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 50mA | |
IP rating | IP20 | |
Body dimensions | 17.5x90x90mm | |
Controlled parameter range | 0...999°C |