+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | AC/DC voltage, overvoltage, undervoltage | |
Mounting | for DIN rail mounting | |
Kind of output 1 | transistor | |
Operating temperature | -25...60°C | |
Output 1 electrical parameters | 24V DC / 50mA | |
Leads | screw terminals | |
Contact actuation delay | 0.1...30s | |
IP rating | IP20 | |
Body dimensions | 17.5x90x90mm | |
Controlled parameter range | 1...10V, 3...30V, 15...150V |