+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8DT-VW3TD

Voltage monitoring relay; 24VAC; 24VDC; for DIN rail mounting

Manufacturer: OMRON

Manufacturer part number:
K8DT-VW3TD
TME Symbol:
K8DT-VW3TD

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
AC/DC voltage, overvoltage, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
transistor
Operating temperature
-25...60°C
Output 1 electrical parameters
24V DC / 50mA
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
20...200V, 30...300V, 60...600V
Supply voltage
  • 24V AC
  • 24V DC
Power supply
  • external
Gross weight150 g
Certificates
EAN code4548583773844
See other products in this category: Monitoring Relays OMRON,
*
K8DT-VW3TD
0 in TME stock
Net price for quantities from 1 pcs - 131.18 USDGross price for quantities from 1 pcs - 131.18 USD
Net price for quantities from 5 pcs - 122.60 USDGross price for quantities from 5 pcs - 122.60 USD
Net price for quantities from 10 pcs - 114.02 USDGross price for quantities from 10 pcs - 114.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.