+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8PG41G LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; LED; 4N; 6mm


Manufacturer: C&K

Manufacturer part number:
K8PG41G LFS
TME Symbol:
K8PG41GLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
LED
Operating Force
4N
Body dimensions
8.4x8x4.85mm
Button height
6mm
Switching method
OFF-(ON)
Manufacturer series
K8
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Contact material
silver
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
nickel plated
IP rating
IP40
Mechanical durability
300000 cycles
Kind of package
reel
Quantity in set/package
900pcs.
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
K8PG41G LFS
0 in TME stock
Net price for quantities from 4500 pcs - 3.83 USDGross price for quantities from 4500 pcs - 3.83 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.