+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M8 | |
Thread pitch | 1.25 | |
Length | 30mm | |
Version | with flange | |
Kind of head | button | |
Kind of cut | hex key | |
Cut size | HEX 5mm | |
Material | A2 stainless steel | |
Head height | 4.4mm | |
Head diameter | 17.8mm | |
ISO standard | ISO 7380-F |