+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K9-00AH

Terminal: flat; 4.8mm; 0.8mm; male; THT; brass; tinned; straight


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K9-00AH
TME Symbol:
K9-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
straight
Gross weight0.374 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K9-00AH
4000 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsBag = 2 000 pcs