+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KA-9219/2SGC

LED backlight; green; 9.2x1.9x1.5mm; transparent; 7÷40mcd; 100°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KA-9219/2SGC
TME Symbol:
KA-9219/2SGC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
green
Dimensions
9.2x1.9x1.5mm
LED lens
transparent
Luminosity
7...40mcd
Wavelength
568nm
Viewing angle
100°
Mounting
THT
LED backlight variant
single
Operating voltage
4.4...5V DC
Gross weight0.13 g
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KA-9219/2SGC
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 20 000.
Multiple of: 500.
Product for special order
Packaging method by the manufacturer:Bag = 500 pcs