+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12040A1

Padlock; shackle; brass; Protection: low (level 4); A: 40mm; B: 27mm


Manufacturer: KASP

Manufacturer part number:
K12040A1
TME Symbol:
KA-K12040A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 4)
A dimension
40mm
B dimension
27mm
C dimension
6mm
Standard equipment
key x2
Application
cabinets, gates, sheds, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
120
Mechanical elements features
  • double bolted
  • possibility of making few padlocks with the same key
Dimensions
Gross weight146.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12040A1
3 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 3 pcs - 7.49 USDGross price for quantities from 3 pcs - 7.49 USD
Net price for quantities from 6 pcs - 6.58 USDGross price for quantities from 6 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts