+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KASP | |
Type of mounting element | padlock | |
Kind of padlock | shackle | |
Quantity in set/package | 2pcs. | |
Body material | brass | |
Protection | medium (level 6) | |
A dimension | 50mm | |
B dimension | 30mm | |
C dimension | 8mm | |
Standard equipment | key x4 | |
Mechanical elements features | double bolted | |
Application | garages, gates, sheds, shutters outside | |
Shackle/bolt material | hardened, steel | |
Manufacturer series | 120 |