+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12520D4

Padlock; shackle; Quan: 4pcs; brass; Protection: low (level 2)


Manufacturer: KASP

Manufacturer part number:
K12520D4
TME Symbol:
KA-K12520D4

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
4pcs.
Body material
brass
Protection
low (level 2)
A dimension
20mm
B dimension
12mm
C dimension
3.5mm
Mechanical elements features
double bolted
Application
bags, cabinets, cases
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12520D4
0 in TME stock
Net price for quantities from 1 set - 23.38 USDGross price for quantities from 1 set - 23.38 USD
Net price for quantities from 3 set - 21.44 USDGross price for quantities from 3 set - 21.44 USD
Net price for quantities from 6 set - 18.84 USDGross price for quantities from 6 set - 18.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.